JB Capacitors JAB1C472M00001600330000B 4700uF 16V 20% Axial Alum Elec Capacitor

MPN
JAB1C472M00001600330000B
Order Code
11-0770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £1.53
10+ £0.923
100+ £0.842
500+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,572 in stockAdditional quantity lead time 6 months

This 4700uF 16V 20% high quality Axial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 16mm
  • Length: 33mm
  • Load Life: 2000 Hours at 85°C
  • Operating Temperature: -40°C to 85°C
Type Axial
Capacitance 4700µF
Tolerance 20%
Voltage 16V
Dimensions Ø16 x 33mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot