Jäger Direct 611775 Bridging Cable Black 10 mm² Gas-Tight Crimping

Image Representative of Range

Jäger Direct 611775 Bridging Cable Black 10 mm² Gas-Tight Crimping

MPN
611775
EAN-13
2050000958595
Order Code
12-1634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.999
10+ £0.927
100+ £0.913
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Jäger Direkt 611775 Bridging Cable, which is black and has a cross-section of 10 mm². This cable is typically used for electrical connections, ensuring reliable performance in various installations. It is supplied in single units, making it suitable for specific bridging tasks.
Length 350mm
Colour Black
Type Bridging cable
Cross Section 10mm²
Misc Attribute 10mm²

Reviews

Be the first to submit a review

Trustpilot