Jäger Direct 611773 Bridging Cable Blue 6mm² Anti-corrosion Connection

Image Representative of Range

Jäger Direct 611773 Bridging Cable Blue 6mm² Anti-corrosion Connection

MPN
611773
EAN-13
2050000958618
Order Code
12-1633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Jäger Direkt 611773 bridging cable is a blue, 6 mm² cable supplied as a single piece. This durable cable is ideal for electrical connections requiring reliable bridging solutions. Typically used in industrial or electrical systems, it facilitates secure and efficient power distribution.
Length 480mm
Colour Blue
Type Bridging cable
Cross Section 6mm²
Misc Attribute 6 mm².

Reviews

Be the first to submit a review

Trustpilot