Jäger Direct 611772 Bridging Cable Black 6mm² 1 piece Air/Moisture Resistant

Image Representative of Range

Jäger Direct 611772 Bridging Cable Black 6mm² 1 piece Air/Moisture Resistant

MPN
611772
EAN-13
2050000958601
Order Code
12-1632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.731
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Jäger Direkt 611772 bridging cable in black, featuring a 6 mm² cross-section. This high-quality cable is typically used for connecting and extending electrical systems. It's essential for applications requiring secure and efficient power transmission.
Length 350mm
Colour Black
Type Bridging cable
Cross Section 6mm²
Misc Attribute 6 mm².

Reviews

Be the first to submit a review

Trustpilot