Jäger Direct 611771 Bridging Cable Black 6mm² Secure & Corrosion-Proof

Image Representative of Range

Jäger Direct 611771 Bridging Cable Black 6mm² Secure & Corrosion-Proof

MPN
611771
EAN-13
2050000958564
Order Code
12-1631
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Jäger Direkt 611771 bridging cable, featuring a black colour and 6 mm² cross-sectional area. This cable is typically used for electrical connections where bridging is necessary, providing efficient conductivity and durability. It is ideal for applications requiring robust and reliable bridging solutions in various electrical setups.
Length 260mm
Colour Black
Type Bridging cable
Cross Section 6mm²
Misc Attribute 6 mm².

Trustpilot