J2600 Tubular Latch Essentials Polished Brass 65mm 2.5in Boxed

UNION Brand: UNION

UNION's basic range of ESSENTIAL products are uncomplicated products which provide true value for money without compromising everyday performance and quality.

The ESSENTIAL Tubular Latch is a universal latch with two way action. The latch bolt can be withdrawn by a sprung lever handle from either side. It has a single piece, square forend with matching strike.

The latch is made from nylon for a quieter closing action.

Finish: Polished Brass.
Case size: 65mm (2.5 inch).
Backset: 45mm.

Description Image Product Buy Pricing (Ex VAT) Type
UNION J2600 Tubular Latch Essentials Polished Brass 65mm 2.5in Boxed
UNION J2600 Tubular Latch Essentials Polished Brass 65mm 2.5in Boxed
Standard range
Order code: 97-5054
MPN: J2600-PL-2.5

Despatched within 4 working days - 100 in stock
1+ £2.14
Price per unit Ex VAT
Lock
UNION J2600-ZP-2.5 J2600 Tubular Latch Essentials Zinc Plated 65mm 2.5in Boxed
UNION J2600-ZP-2.5 J2600 Tubular Latch Essentials Zinc Plated 65mm 2.5in Boxed
Standard range
Order code: 97-5056
MPN: J2600-ZP-2.5

Despatched within 4 working days - 100 in stock
1+ £2.14
Price per unit Ex VAT
Lock
UNION J2600-ZP-3.0 J2600 3.0 Tubular Latch Essentials Zinc Plated 79mm 3in Boxed
UNION J2600-ZP-3.0 J2600 3.0 Tubular Latch Essentials Zinc Plated 79mm 3in Boxed
Standard range
Order code: 97-5057
MPN: J2600-ZP-3.0

Despatched within 4 working days - 50 in stock
1+ £2.14
Price per unit Ex VAT
Lock
UNION Y2600-PL-2.5 Y2600 Tubular Latch Essentials Polished Brass 65mm 2.5in Visi
UNION Y2600-PL-2.5 Y2600 Tubular Latch Essentials Polished Brass 65mm 2.5in Visi
Standard range
Order code: 97-5058
MPN: Y2600-PL-2.5

Despatched within 4 working days - 100 in stock
1+ £3.75
Price per unit Ex VAT
Lock
UNION Y2600-PL-3.0 Y2600 Tubular Latch Essentials Polished Brass 79mm 3in Visi
UNION Y2600-PL-3.0 Y2600 Tubular Latch Essentials Polished Brass 79mm 3in Visi
Standard range
Order code: 97-5059
MPN: Y2600-PL-3.0

Despatched within 4 working days - 100 in stock
1+ £3.75
Price per unit Ex VAT
Lock
UNION Y2600-ZP-3.0 Y2600 Tubular Latch Essentials Zinc Plated 79mm 3in Visi
UNION Y2600-ZP-3.0 Y2600 Tubular Latch Essentials Zinc Plated 79mm 3in Visi
Standard range
Order code: 97-5061
MPN: Y2600-ZP-3.0

Despatched within 4 working days - 100 in stock
1+ £3.75
Price per unit Ex VAT
Lock
UNION J2600 3.0 Tubular Latch Essentials Polished Brass 79mm 3in Boxed
UNION J2600 3.0 Tubular Latch Essentials Polished Brass 79mm 3in Boxed
Standard range
Order code: 97-6658
MPN: J2600-PL-3.0

Despatched within 4 working days - 15 in stock
1+ £2.14
Price per unit Ex VAT
Lock
UNION Y2600-ZP-2.5 Y2600 Tubular Latch Essentials Zinc Plated 65mm 2.5in Visi
UNION Y2600-ZP-2.5 Y2600 Tubular Latch Essentials Zinc Plated 65mm 2.5in Visi
Standard range
Order code: 97-6659
MPN: Y2600-ZP-2.5

Despatched within 4 working days - 100 in stock
1+ £3.75
Price per unit Ex VAT
Lock

Trustpilot