J-B Weld 31314UK Hi-Temp Silicone Gasket Maker & Sealant Red 85g

MPN
31314UK
Brand
J-B Weld
EAN-13
0043425700193
Order Code
98-0969
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld Hi-Temp Silicone Gasket Maker & Sealant Red, 85g, is a RTV (Room Temperature Vulcanized) Silicone gasketing material. Designed for use in mechanical assemblies where the existence of higher, continuous temperatures up to 287°C (550ºF) or 343°C (650ºF) intermittent might exist. Upon curing, which occurs when the product is exposed to the moisture in the air, the silicone forms a tough, waterproof seal on most surfaces.

It will not shrink or crack, resists weathering, is sensor safe and is great for many automotive applications.


Package Size 85g
Package Type Tube
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot