Christmas Opening Hours and Delivery Dates here

Ixxat 1.01.0237.22000 CAN-IB120/pieceIe-mini Interface Card Compact CAN Card

Order Code:

09-5185

Brand: Ixxat MPN: 1.01.0237.22000 EAN-13: 4053199534425
Qty Unit Price (Ex VAT)
1+ £451.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 09/01/2026

The Ixxat CAN-IB120/PCIe-mini interface card is designed for reliable communication and conversion between various protocols such as Modbus, CANopen, and Ethernet. Produced by Ixxat, this interface card serves as a versatile gateway, making it ideal for industrial applications requiring robust protocol conversion. Commonly used to enhance connectivity in complex network environments, it supports seamless integration in diverse setups.
Type Interface card
Dim (W x H) 50.95 mm x 30 mm
Height 30mm
Max. operating temperature 85°C
Min. operating temperature -40°C
Misc Attribute CAN-IB120/PCIe-mini
Operating Temperature -40 up to 85 °C
Plastic free packaging Plastic-free packaging
Width 50.95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot