Ixxat 1.01.0233.22010 CAN-IB600 pieceIe Interface Card CAN D-SUB9 pieceIe 3.3V

MPN
1.01.0233.22010
Brand
Ixxat
EAN-13
4053199534418
Order Code
09-5184
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1046.57 £1039.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ixxat 1.01.0233.22010 CAN-IB600/PCIe interface card is a high-performance device designed for PCIe slots and operates at 3.3 V. It features a D-SUB9 connector and is known for its application in converting protocols and interfacing with CANopen and modbus networks. This interface card is typically used in gateways, repeaters, and other networking applications requiring reliable protocol conversion.
Dim (W x H) 68.9 mm x 105 mm
Height 105mm
Max. Current Consumption 230mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature 0°C
Misc Attribute CAN-IB600/PCIe
Operating Temperature 0 up to 70°C
Operating Voltage 3.3V
Plastic free packaging Plastic-free packaging
Type Interface card
Width 68.9mm

Reviews

Be the first to submit a review

Trustpilot