Christmas Opening Hours and Delivery Dates here

Ixxat 1.01.0233.22001 CAN-IB200/pieceIe CAN Interface Card 4 Channels

Order Code:

09-5183

Brand: Ixxat MPN: 1.01.0233.22001 EAN-13: 4053199530182

Discontinued


The Ixxat CAN-IB200/PCIe interface card features a PCIe connection and a D-SUB9 connector, supporting 3.3 V operation. Manufactured by Ixxat, it is designed for converting and interfacing between CAN and other networks like Ethernet, Modbus, and CANopen. Typical applications include gateways, interfaces, and repeaters in industrial networking.
Type Interface card
Dim (W x H) 105 mm x 64 mm
Height 64mm
Max. operating temperature 70°C
Min. operating temperature 0°C
Misc Attribute CAN-IB200/PCIe
Operating Temperature 0 up to 70 °C
Operating Voltage 3.3V
Plastic free packaging Plastic-free packaging
Width 105mm

You may also like


Trustpilot