Ixxat 1.01.0231.12001 CAN-IB100/pieceIe Card 3.3V Multi-CAN Channels

MPN
1.01.0231.12001
Brand
Ixxat
EAN-13
4053199532124
Order Code
09-5182
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £377.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ixxat CAN-IB100/PCIe interface card, model 1.01.0231.12001, operates at 3.3 V and is used for converting communication protocols like Modbus and CANopen. It's designed for applications requiring robust gateways or interface conversion in industrial settings. Typical uses for this interface card include facilitating communication between Ethernet networks and other industrial systems.
Certification CE, FCC
Dim (L x W) 65 mm x 105 mm
Interfaces CAN
Length 65mm
Minimum Operating Temperature 0°C
Misc Attribute CAN-IB100/PCIe
Operating Temperature 0 °C (min)
Operating Voltage 3.3V
Permanent current 350mA
Plastic free packaging Plastic-free packaging
Type Interface card
Width 105mm

Reviews

Be the first to submit a review

Trustpilot