Christmas Opening Hours and Delivery Dates here

Ixxat 1.01.0210.20210 CAN-CR120/HV Repeater 24V DC Galvanic Isolation

Order Code:

09-5179

Brand: Ixxat MPN: 1.01.0210.20210 EAN-13: 4064161196541

Discontinued


The Ixxat CAN-CR120/HV is a robust interface converter used for converting CAN/CAN FD signals, powered by 24 V DC. Designed for industrial automation, it is typically used in gateways or as part of network infrastructure for systems like Modbus, CANopen, or Ethernet. Its durable construction ensures reliable performance in complex communication environments.
Type CAN/CAN FD repeater
Dim (W x H) 22.5 mm x 99 mm
Height 99mm
Min. operating temperature -20°C
Misc Attribute CAN-CR120/HV
Operating Temperature -20 °C (min)
Plastic free packaging Plastic-free packaging
Width 22.5mm

Trustpilot