Ixxat 1.01.0210.11020 CAN-CR110/FO Repeater Galvanic Isolation

MPN
1.01.0210.11020
Brand
Ixxat
EAN-13
4064161196497
Order Code
09-5174
Country of Origin
Sweden
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £560.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Ixxat, the CAN-CR110/FO is a CAN/CAN FD repeater that facilitates enhanced communication between networks. This interface converter supports various protocols such as Modbus and CANopen, making it suitable for diverse industrial environments. Typical applications include use in gateways and communication interfaces for improving network reliability and extending communication distance.
Dim (W x H) 22.5 mm x 105 mm
Height 105mm
Max. Current Consumption 100mA
Minimum Operating Temperature -20°C
Misc Attribute CAN-CR110/FO
Operating Temperature -20 °C (min)
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Type CAN/CAN FD repeater
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot