Ixxat 1.01.0067.44010 CAN-CR200 Repeater 24V DC ISO 11898-2 Auto-Fault Isolation

Image Representative of Range

Ixxat 1.01.0067.44010 CAN-CR200 Repeater 24V DC ISO 11898-2 Auto-Fault Isolation

MPN
1.01.0067.44010
Brand
Ixxat
EAN-13
4016139040837
Order Code
12-1608
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £313.59 £311.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Ixxat CAN-CR200 is a CAN repeater designed for converting and repeating signals on a CAN bus, operating at 24 V DC. It serves as an interface converter, facilitating integration with Modbus, CANopen, and Ethernet networks. Typical applications include enhancing bus length and segmentation in industrial automation systems.
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Interfaces CAN bus
Max. Current Consumption 100mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Misc Attribute CAN-CR200
Operating Temperature -20 up to 70°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN repeater
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot