Christmas Opening Hours and Delivery Dates here
Ixxat 021620 CM CANopen Expansion Card CAN Bus D-SUB9 S7-1200 5V DC

Image Representative of Range

Ixxat 021620 CM CANopen Expansion Card CAN Bus D-SUB9 S7-1200 5V DC

Order Code:

12-1607

Brand: Ixxat MPN: 021620 EAN-13: 4016139001234
Qty Unit Price (Ex VAT)
1+ £579.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The Ixxat 021620 CM CANopen expansion card is designed for use with the S7-1200, offering seamless integration with CANopen networks through a D-SUB9 interface. Operating at 5 V DC, this interface converter is ideal for applications requiring reliable protocol conversion in automation environments. Typical uses include connecting industrial devices like modbus controllers, repeaters, and other gateways for efficient data exchange over Ethernet.
Type Expansion card
Dim (W x H) 72 mm x 100 mm
Height 100mm
Max. current consumption 200mA
Max. operating temperature 60°C
Min. operating temperature 0°C
Misc Attribute CM CANopen
Operating Temperature 0 up to 60 °C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot