Ixxat 020570-B 1SI CANopen Module for ET200S Integrates CAN - PROFIBUS/PROFINET

MPN
020570-B
Brand
Ixxat
EAN-13
7350075640018
Order Code
09-5170
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £725.22 £616.44
10+ £591.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ixxat 020570-B 1SI CANopen for ET200S is a versatile interface converter designed by Ixxat. It converts signals between CANopen and other protocols, such as Modbus, making it useful for integrating various network systems. Commonly used in industrial environments, it facilitates communication and interoperability between different devices and networks.
Current Consumption 30mA
Dim (W x H) 15 mm x 82 mm
Height 82mm
Minimum Operating Temperature 0°C
Misc Attribute 1SI CANopen for ET200S
Operating Temperature 0 °C (min)
Operating Voltage +24 VDC +20 / -15%, via PM-E power module
Type CANopen
Width 15mm

Reviews

Be the first to submit a review

Trustpilot