IVTPL-830.03.Li LED Handheld Spotlight 3W Lithium 300lm 200m Range

Extended range
Order Code:

09-5157

Brand: IVT MPN: PL-830.03.Li EAN-13: 4030072312257
Qty Unit Price (Ex VAT)
1+ £77.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 02/07/2025

The IVT LED (monochrome) Cordless handheld searchlight is a 3 W lithium-powered device offering 300 lumens of bright light. This rechargeable handheld spotlight is perfect for use as a workshop light or pit lamp. Its cordless nature allows for easy portability and versatile application in various settings.
Type Cordless handheld searchlight
Batteries Li-ion rechargeable battery 7.4 V, 1600 mAh
Bulb type LED (monochrome)
Dim (L x W x H) 210 x 80 x 120 mm
Factory colour Dark blue
Height 120mm
Illumination range (high) 200m
LEDs 7
Length 210mm
Light duration (high) 35h
Light duration (low) 4.5h
Luminous flux (high) 300lm
Operating voltage 100 - 240 V / 50 - 60 Hz
12V DC
Power 3W
Waterproof Yes
Weight 650g
Weight, information incl. rechargeable battery
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot