IVT PL-850-3W-Li LED Searchlight 240 lm Rechargeable Robust 3 Brightness

MPN
PL-850-3W-Li
Brand
IVT
EAN-13
4064161223193
Order Code
09-5158
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 10/08/2026

The IVT SMD LED Cordless handheld searchlight PL-850-Li is a rechargeable light with a brightness of 240 lumens. This handheld spotlight is ideal for use in workshops or as a portable light source. It offers convenience and flexibility without the need for cords.
Type Cordless handheld searchlight
Batteries 1
Bulb Type SMD LED
Dim (L x W x H) 125 x 70 x 300 mm (without holder)
Dim. (add. text) without holder
Factory colour Blue
Height 300mm
LEDs 1
Length 125mm
Light Duration (high) 3.5h
Light Duration (low) 12h
Light Duration (medium) 7.5h
Luminous flux (high) 240lm
Plastic free packaging Plastic-free packaging
Waterproof Yes
Weight 1620g
Weight, information incl. rechargeable battery
Width 70mm

Reviews

Be the first to submit a review

Trustpilot