IVT 920073 Charging voltage booster 12 V 30 A for cars and HGVs

MPN
920073
Brand
IVT
EAN-13
4030072920728
Order Code
16-6124
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £256.13 £217.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/10/2026

IVT 920073 Charging Voltage Booster 12 V 30 A is a robust and reliable product designed to enhance charging efficiency in both cars and heavy goods vehicles (HGVs). Also identified as 3403612, the device steps up the input voltage to maintain optimal battery performance, which is critical for ensuring the reliability and longevity of vehicle electrical systems. With a maximum output current of 30 A and compatibility with 12 V systems, this booster is particularly suitable for vehicles experiencing voltage drops due to extensive use of auxiliary equipment. Its applications include not only automotive sectors but also any engineering context where maintaining consistent voltage levels is essential to prevent power interruptions and improve system resilience.
Type Charging voltage booster
Battery Voltage 12V
Charging current at 12 V 30A
Depth 49mm
Dimensions (W x H x D) 133 x 90 x 49 mm
Height 90mm
Product Type Charging voltage booster
Recommended battery capacity at 12 V min. 35Ah
Weight 550g
Width 133mm

Reviews

Be the first to submit a review

Trustpilot