IVT 920033 Charging voltage booster 12 V 30 A Car & HGV Battery Chargers

MPN
920033
Brand
IVT
EAN-13
4030072920339
Order Code
16-6123
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £158.06 £143.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 23/11/2026

IVT 920033 is a robust charging voltage booster with the Manufacturer's Part Number 920033, ultimately referenced as 3403611. This product is engineered to deliver a consistent and efficient 12 V output at a current of up to 30 A, making it ideal for use in car and heavy goods vehicle (HGV) battery charging systems. The voltage booster is designed to optimise battery performance by stabilising and boosting the charging voltage, thereby enhancing the reliability and lifespan of the batteries in various automotive and industrial applications. Its versatile design is particularly beneficial in scenarios where voltage drop is an issue, ensuring that the required voltage levels are maintained across the charging system. Suitable for integration within both automotive and heavy-duty vehicle electrical circuits, this component meets rigorous standards needed for demanding engineering environments.
Type Charging voltage booster
Battery Voltage 12V
Charging current at 12 V 30A
Depth 49mm
Dimensions (W x H x D) 133 x 90 x 49 mm
Height 90mm
Product Type Charging voltage booster
Recommended battery capacity at 12 V min. 35Ah
Weight 550g
Width 133mm

Reviews

Be the first to submit a review

Trustpilot