IVT 431005 Cables DSW-Series 2m 35mm² For Voltcraft Inverters

Image Representative of Range

IVT 431005 Cables DSW-Series 2m 35mm² For Voltcraft Inverters

MPN
431005
Brand
IVT
EAN-13
4030072430159
Order Code
12-1604
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.26 £37.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IVT DSW-Serie cables, which are 2.00 metres long and have a cross-sectional area of 35 mm². These cables are suitable for use with various inverters, including the IVT DSW-1200 and Voltcraft SWD models. Common applications include connecting to mains inverters and DC to AC converters for efficient power transformation.
Length 2m
Type Cables
Cable cross section 35mm²
Cable Ø 7mm
Misc Attribute DSW-Serie
Weight 1430g

Reviews

Be the first to submit a review

Trustpilot