IVT 431004 Cables DSW Série 1m 35mm² Pre-assembled Inverter Cable

Image Representative of Range

IVT 431004 Cables DSW Série 1m 35mm² Pre-assembled Inverter Cable

MPN
431004
Brand
IVT
EAN-13
4030072430142
Order Code
12-1603
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.48 £26.76
10+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

IVT DSW-Serie cables, which are 1.00 metre long with a cross-section of 35 mm², specifically designed for use with certain inverters. These high-quality cables are most suitable for inverters such as the IVT DSW-1200/12 V FR and the Voltcraft SWD-1200/12. Typical applications include connecting mains inverters and DC to AC converters, ensuring reliable power transmission in these systems.
Length 1m
Type Cables
Cable cross section 35mm²
Cable Ø 7mm
Misc Attribute DSW-Serie
Weight 750g

Reviews

Be the first to submit a review

Trustpilot