IVT 421008 SW-Series Cable Set 3m 50mm² for Voltcraft Inverters

Image Representative of Range

IVT 421008 SW-Series Cable Set 3m 50mm² for Voltcraft Inverters

MPN
421008
Brand
IVT
EAN-13
4030072421089
Order Code
12-1600
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £80.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These IVT 3.00 m cables with a 50 mm² cross-section are tailored for specific Voltcraft models, including SW-2000 and SW-4000 series. They are designed to handle high current inverters used for converting DC to AC. Ideal for use with mains inverters, they ensure reliable power transfer for seamless operation.
Length 3m
Type Cables
Cable cross section 50mm²
Cable Ø 8mm
Misc Attribute SW-Serie
Weight 3090g

Reviews

Be the first to submit a review

Trustpilot