IVT 421006 SW-Serie Cable Set 3m/35mm² For Voltcraft SW Inverters

Image Representative of Range

IVT 421006 SW-Serie Cable Set 3m/35mm² For Voltcraft SW Inverters

MPN
421006
Brand
IVT
EAN-13
4030072421065
Order Code
12-1599
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £56.61 £48.12
10+ £46.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The IVT Cables SW-Serie 3.00 m 35 mm² 421006 are designed specifically for use with Voltcraft inverters such as SW-2000 and SW-4000 in both 12V and 24V configurations. These cables are essential for efficient power transfer in mains inverters, dc ac inverters, and power transformers. Ideal for connecting current and voltage inverters, they ensure a reliable and high-performance setup in various electrical applications.
Length 3m
Type Cables
Cable cross section 35mm²
Cable Ø 7mm
Misc Attribute SW-Serie
Weight 2120g

Reviews

Be the first to submit a review

Trustpilot