IVT 421004 Cables SW-Serie 1m 35mm² High-Quality Inverter Cable

Image Representative of Range

IVT 421004 Cables SW-Serie 1m 35mm² High-Quality Inverter Cable

MPN
421004
Brand
IVT
EAN-13
4030072421041
Order Code
12-1597
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.53 £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

IVT SW-Serie cable set for use with Voltcraft inverters. This 1.00 m cable, with a 35 mm² cross-section, is compatible with both 12V and 24V models, such as the SW-2000 and SW-4000. It is ideal for efficient connectivity in mains inverter applications.
Length 1m
Type Cables
Cable cross section 35mm²
Cable Ø 7mm
Misc Attribute SW-Serie
Weight 790g

Reviews

Be the first to submit a review

Trustpilot