IVT 421003 SW-Serie Cable Set 2.00m 25mm² for Voltcraft SW-1200 12V

Image Representative of Range

IVT 421003 SW-Serie Cable Set 2.00m 25mm² for Voltcraft SW-1200 12V

MPN
421003
Brand
IVT
EAN-13
4030072421034
Order Code
12-1596
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £34.70 £29.50
10+ £28.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The IVT Cables SW-Serie 2.00 m 25 mm² model 421003 is manufactured by IVT and is suitable for Voltcraft SW-1200 12V inverters. It features durable construction ideal for connecting dc ac converters or mains inverters. This cable set is typically used for voltage and current inverter applications.
Length 2m
Type Cables
Cable cross section 25mm²
Cable Ø 6mm
Misc Attribute SW-Serie
Suitable For Voltcraft SW-1200 12V
Weight 1110g

Reviews

Be the first to submit a review

Trustpilot