IVT 421002 SW-Serie Cable 1m 25mm² for Voltcraft SW-1200 12V Inverter

Image Representative of Range

IVT 421002 SW-Serie Cable 1m 25mm² for Voltcraft SW-1200 12V Inverter

MPN
421002
Brand
IVT
EAN-13
4030072421027
Order Code
12-1595
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.85 £25.37
10+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The IVT cables from the SW-Serie, model 421002, are 1.00 m long and have a cross-section of 25 mm². These cables are suitable for use with the Voltcraft SW-1200 12V inverter, providing reliable connectivity. Typically used for connecting DC to AC inverters, they are ideal for applications requiring mains inverters and power transformers.
Length 1m
Type Cables
Cable cross section 25mm²
Cable Ø 6mm
Misc Attribute SW-Serie
Suitable For Voltcraft SW-1200 12V
Weight 610g

Reviews

Be the first to submit a review

Trustpilot