IVT 312224 PL-828 Cordless Handheld LED Searchlight 350 lm IP54 5W

MPN
312224
Brand
IVT
EAN-13
4030072312608
Order Code
09-5151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £97.18 £82.60
10+ £80.12
50+ £79.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 12/10/2026

The IVT LED monochrome cordless handheld searchlight PL-828 features a bright 350 lumens output. This rechargeable handheld spotlight is ideal for both workshop applications and outdoor use. Its cordless design enhances mobility, making it suitable for various search and rescue operations.
Type Cordless handheld searchlight
Bulb Type LED (monochrome)
Dim (L x W x H) 95 x 122 x 272 mm
Factory colour Blue
Height 272mm
LEDs 1
Length 95mm
Light Duration (high) 2h
Light Duration (low) 4h
Luminous flux (high) 350lm
Luminous flux (low) 175lm
Waterproof No
Weight 1000g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot