ITW 76-9113-439088 Green Rnd IP67 Flexi Switch 10A Mswitch

ITW 76-9113-439088 Green Rnd IP67 Flexi Switch 10A Mswitch

MPN
76-9113-439088
Brand
ITW
Order Code
78-1848

Discontinued


Robust, push-button switch from ITW with an ice-proof, flexible actuator making it suitable for demanding environmental applications. The single pole momentary switch body is flame retardant and environmentally sealed.


  • Round green indicator
  • Operates up to 10A
  • High dielectric strength
  • Robust construction for harsh environments
  • Positive tactile response for operator feedback
  • Snap action fitting
  • Impact resistant
  • Momentary action
  • Fine silver contacts
  • Solder terminals
  • Supplied with locknut and sealing washer
  • ø22.5mm cutout
  • Max. panel thickness 4mm
  • UL 94V-0
  • Panel sealed to IP67
  • ITW 76-91 series
Type Push-button
Contact Configuration On / (on)
Current Rating 10A
Illumination Green

Trustpilot