ITW 57-111 Miniature Vandal Resistant Switch

MPN
57-111
Brand
ITW
Order Code
78-1832

Discontinued


This miniature push-button switch features momentary action and a rugged, panel sealed design that provides vandal resistance and suitability for harsh environments.

This non-illuminated switch has a domed actuator and is suitable for a wide range of exterior and interior applications.


  • Vandal resistant design
  • High environmental specifications
  • Impact resistant
  • Manufactured from a chrome plated, non-spark zinc alloy
  • Momentary action
  • Gold contacts
  • Solder terminals
  • Round button and bezel
  • Mounts virtually flush to panel
  • Supplied with locknut
  • 'D' flat to prevent rotation in panel
  • ø16mm cutout
  • Max. panel thickness 3mm
  • Panel sealed to IP67
  • ITW 57 series
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A

Trustpilot