ITT Cannon DE-9S-A197 DSub Connector Female Unshrouded Silver 9Pin

Image Representative of Range

ITT Cannon DE-9S-A197 DSub Connector Female Unshrouded Silver 9Pin

MPN
DE-9S-A197
Brand
ITT Cannon
Order Code
14-7094
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

The ITT Cannon DE-9S-A197 D-Sub Connector is a female, unshrouded connector with a silver finish and 9 pins.

It features a robust design suited for reliable data transmission.

Typically used in computer and telecommunications equipment, it facilitates connections between devices.

The DE-9S-A197 is known for its durability and secure fitting in various applications.


Plug / Socket Socket
Mounting Type BackShell Mounting
Connection Angle 180°
Plating Material Silver

Reviews

Be the first to submit a review

Trustpilot