Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Italtronic 61.6060000 Wall Mounting Thermo 80 Enclosure

Order Code:  

30-2285

  Copy to clipboard
Brand: Italtronic  Copy to clipboard MPN: 61.6060000  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

The 61.606RAP01 wall mounting Thermo 80 enclosure from Italtronic is a modern and refined solution for wall mounting applications, ideally suited to the home and building industry, as well as HVAC (heating ventilation and air conditioning). Manufactured with self-extinguishing ABS material, the enclosure can be easily assembled without screws.


  • White colour
  • Two vents
  • Complete with handle
  • Cover can be customised
  • Operating temperature 70°C
  • Dimensions: 80 x 80mm
  • Kit includes base and cover
  • Manufacturer's part 61.606RAP01
Type Sensor / Buzzer Cases
Material ABS
Enclosure Length 80mm
Enclosure Width 80mm
Enclosure Height 25mm
IP Rating N/A
Flame Resistance UL94-V0
Colour White
Internal Features N/A
External Features Ventilation / handle
Finish N/A

Reviews


Be the first to submit a review