Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Italtronic 10.0000175 Railbox Enclosure Kit 17.5mm Green

Order Code:  

30-2291

  Copy to clipboard
Brand: Italtronic  Copy to clipboard MPN: 10.0000175 Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

The 10.0175RAP01 green railbox enclosure kit 17.5mm from Italtronic is suitable where space on a DIN rail is limited. The enclosure is mounted vertically and is easy to assemble without screws.

This innovative kit is manufactured with UL94V-0 self-extinguishing PPO and PC material. The internal adaptor is for the insertion of smaller PCBs in the enclosure, panels and front covers.

The full kit includes a 12.5mm base, 5mm cover, 12mm front hinged transparent panel, one hook and one spring.


  • DIN rail mounting (EN 60715)
  • Ideal space-saver for electrical equipment on DIN rail
  • Screw holes can be punched out if required
  • Dimensions: 120 x 101 x 17.5mm
  • Manufacturer's part 10.0175RAP01

Reviews


Be the first to submit a review