This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Isocom H11L1 Schmitt Trigger Isolator

Order Code:  

58-0858

Brand: Isocom MPN: H11L1 EAN-13: 2050001457875
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.943
25+ £0.784
100+ £0.621

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
707 at factory, lead time 9 days
23 in Stock, despatched same dayAdditional quantity lead time 9 days

The H11L1 is an optically coupled isolator that consists of a gallium arsenide infrared emitting diode in conjunction with a microprocessor compatible Schmitt trigger output. The devices isolation properties along with its ability to eliminate noise and transients make it especially suitable for applications such as logic to logic isolation, programmable current level sensor, AC to TTL conversion.


  • Housed in a DIL-6 package
  • High data rate, typically 1MHz (NRZ)
  • Microprocessor compatible drive
  • Logic compatible output
  • High isolation voltage 7.5kVPK
  • High common mode rejection ratio
  • Fast switching characteristics typically 100ns
  • Wide supply voltage range is compatible with all popular logic systems
  • Guaranteed ON/OFF threshold hysteresis

Input
Reverse current max.10µA
Forward voltage max.6V
Capacitance max.100pF
Output
Operating voltage range3 to 15V
Supply current max.5mA
Total power dissipation170mW
Lead soldering temperature260°/10s
Operating temperature–40°C to +85°C
Storage temperature–40°C to +125°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review