Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Isocom H11G1 Darlington Optoisolator

Order Code:  

58-0854

  Copy to clipboard
Brand: Isocom  Copy to clipboard MPN: H11G1 Copy to clipboard
 Report an error

Discontinued

An optically coupled isolator (optisolator) consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington, suitable for use in modems, copiers, facsimiles and numeric control machines.


  • Standard 6-pin DIL plastic package
  • Integral base-emitter resistor optimises switching speed
  • High isolation voltage
  • High current transfer ratio
  • High collector-emitter breakdown voltage
  • Low collector dark current
  • Low input current
  • UL recognised and approved to VDE0884
Current Transfer Ratio Min. N/A
Forward Current 60mA
Number of Channels N/A
Isolation Voltage 5.3kV
Case Style DIL-6

Reviews


Be the first to submit a review