Iskra PNZ11Z 22K ±20% Vertical Preset Potentiometer

MPN
PNZ11Z 22K
Brand
Iskra
Order Code
67-0305

Discontinued


Fully enclosed miniature single turn 22k 20% 0.15W vertical preset potentiometer from the Iskra PNZ11Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Side adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Resistance 22000O
Tolerance 20%
Power Rating 0.15W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot