Iskra PNZ11Z 100E 100r ±20% Vertical Preset Potentiometer

Order Code:

67-0270

Brand: Iskra MPN: PNZ11Z 100E

Discontinued


Fully enclosed miniature single turn 100R 20% 0.15W vertical preset potentiometer from the Iskra PNZ11Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Side adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Resistance 100O
Tolerance 20%
Power Rating 0.15W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot