Easter Opening Hours and Delivery Dates here

Iskra PNZ10ZA 1M 1m Pnz10za Preset Potentiometer

Order Code:

67-0478

Brand: Iskra MPN: PNZ10ZA 1M

Discontinued


Fully enclosed single turn horizontal mounting 1M 20% 0.15W preset potentiometer from Iskra with a hexagonal adjustment slot. A separate hexagonal spindle is available which allows easy finger adjustment of the control.


  • Top adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and Citec CT10 series
  • Iskra PNZ10ZA series
Resistance 1MΩ
Tolerance 20%
Power Rating 0.15W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot