Iskra PNZ10Z 4K7 ±20% Horizontal Preset Potentiometer

MPN
PNZ10Z 4K7
Brand
Iskra
Order Code
67-0225

Discontinued


Fully enclosed miniature single turn 4k7 20% 0.15W horizontal preset potentiometer from the Iskra PNZ10Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Top adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Resistance 4000O
Tolerance 20%
Power Rating 0.15W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 67-0225

Q. It says on the data sheet that it has an adjustment slot. Does that mean that you can put a round axis through the sensor? Or what does that mean?

A. Hi Stijn. Thank you for your question. This is a variable resistor or potentiometer. This particular one can be adjusted to read between 0 and 4700 Ohms. To carry out this adjustment – as small screwdriver can be inserted into the central part – either from above or below (front or back), and turned to achieve the desired reading.


Trustpilot