Iskra PNZ10Z 470K ±20% Horizontal Preset Potentiometer

MPN
PNZ10Z 470K
Brand
Iskra
Order Code
67-0255

Discontinued


Fully enclosed miniature single turn 470k 20% 0.15W horizontal preset potentiometer from the Iskra PNZ10Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Top adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Resistance 470000O
Tolerance 20%
Power Rating 0.15W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot