Iskra PNZ10Z 220K ±20% Horizontal Preset Potentiometer

MPN
PNZ10Z 220K
Brand
Iskra
Order Code
67-0250

Discontinued


Fully enclosed miniature single turn 220k 20% 0.15W horizontal preset potentiometer from the Iskra PNZ10Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Top adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Resistance 220kΩ
Tolerance 20%
Power Rating 0.15W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 67-0250

Q. Is the product description below, suitable for adjusting the Preset ? 86-0450 (Phillips screwdriver - 75mm X No 0) Thanks Techie

A. Hi Techie. Thank you for your question. This would not be suitable as the screwdriver is too big, a trimmer tool would be a better option - 68-0825.


Trustpilot