Christmas Opening Hours and Delivery Dates here

IRWIN® Record® FG4 Vice Jaw Fibre Grips 100mm (4in)

Order Code:

96-2681

Brand: IRWIN MPN: FG4 EAN-13: 0734442002161

Discontinued


Designed for fitting to Record vices when holding soft or plated workpieces with highly polished surfaces to provide a firm grip without fear of damage.

Special fibre more durable than lead or copper.
Supplied in pairs.

Size. 100mm (4 in).


Type Jaw
Jaw Opening 100mm
Size 100mm

Trustpilot