IRWIN® 1923352 Impact Screwdriver Bits Pozi PZ1 25mm (Pack 2)

Order Code:

96-2965

Brand: IRWIN MPN: 1923352 EAN-13: 5706919233526
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Pozidriv Impact Screwdriving Bits are specifically engineered for use in high torque Impact Drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased bit life compared to standard screwdriver bits.

The screwdriver bits have precision tip geometry that delivers superior fitment, reducing stripping and cam-out. They have a Power Groove design for compatibility with IRWIN® Impact Performance Series™ Magnetic Screw-Hold Attachment.

Specification:
Tip: PZ1.
Length: 25mm.
Pack Quantity: 2.


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 2
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot