Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Timex Ironman Easy Trainer Gps Strapless Gps Heart Rate Monitor Watch Black

Order Code:  

60-9181

 
Brand: Timex  MPN: T5K754 
  • Country of Origin:
 Report an error

Discontinued

This GPS ironman easy trainer from Timex is ideal for the serious road runner, as it provides accurate speed, pace, and other important data. The watch's GPS technology finds satellites from almost anywhere in the world so you have the information you need to train efficiently. Your speed, distance, and pace are determined based on how your position changes relative to the satellites. Set the time zone using the GPS.

There is also run mode, enabling you to track data during workouts. View your workout data while a workout is in progress, and save data for later review. Freely switch between Run, Chrono, and Interval Timer modes while the workout is running.


  • Clock/watch features: training review option
  • INDIGLO® backlight with optional continuous lighting
  • Fast and reliable GPS signal SiRFstarIV ™ GPS
  • Indication of current or average speed and an indication of the distance travelled
  • Display of calories burned
  • Automatic start, pause and stop function and auto-split basis at a distance
  • Memory for 30 training units with 100 rounds
  • Interval timer with 5 segments
  • Simple data analysis
  • 5 alarms
  • Distance information in kilometers and miles
  • 2 time zones
  • Colour: black
  • Manufacturer's part T5K754

Reviews


Be the first to submit a review