IOmeter IOmeter_W-Bus1 Meter Energy consumption monitoring

MPN
IOmeter_W-Bus1
Brand
IOmeter
EAN-13
9508826952493
Order Code
16-6115
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £101.41 £86.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 27/11/2026

IOmeter 3455021 is the IOmeter_W-Bus1, designed for precise energy consumption monitoring in complex electrical systems. This device enables highly accurate readings of current, voltage, and power consumption, essential for optimising energy usage and enhancing system efficiency in various engineering environments. The IOmeter_W-Bus1 integrates seamlessly into bus systems, providing real-time data analytics crucial for applications in industrial automation, smart grid technology, and energy management systems. Its robust construction ensures reliable performance under demanding conditions, making it a suitable choice for engineers seeking to improve operational efficiency while maintaining rigorous monitoring standards.
Type Reading of counter readings
Colour Blue
Dimensions (L x W x H) 3.9 x 3.7 x 12.9 cm
Height 12.9cm
IP Rating IP51
Length 3.9cm
Product Type Energy consumption meter
Reading Type Energy consumption
Suitable for (country) Germany
Weight 25g
Width 3.7cm

Reviews

Be the first to submit a review

Trustpilot