Iode Marine Floodlight Lamp Iode4

Iode Marine Floodlight Lamp Iode4

Brand
RVFM
Order Code
23-9011

Discontinued


Iode Floodlight Marine Lamp, 1000W Power Rating, 240V Voltage Rating, 2000hrs Rated Life, Clear Bulb Finish, 38mm Diameter, Clear Glass
Type Marine Lamp
Operating Voltage 240V
Bulb Finish Clear
Length 300mm
Rated Life 2000h
Rating 1000W

Trustpilot