Invicta 116259 Digital Camera Microscope

MPN
116259
Brand
Invicta
EAN-13
5011805116259
Order Code
52-3104

Discontinued


This Digital Camera Microscope from Invicta has 15x, 30x and 60x magnification and uses 2-way LED illumination to light specimens. Images can easily be captured using the 'snapshot' button. The Microscope comes in a sturdy carrying and storage case complete with; Software CD ROM, 6 pre-prepared slides, full operating instructions and assorted tools.


  • Digital Camera Microscope
  • 15x, 30x and 60x magnification
  • LED illumination
  • 'Snapshot' button
  • Sturdy carrying and storage case
  • Software CD ROM
  • 6 pre-prepared slides
  • Assorted tools
  • Software compatible with Windows 2000, SP4, XP, Vista, Windows 7.0 and MacOS 10.4.8
  • Full operating instructions
  • Size: 27cm high x 17cm wide
Type Digital microscope
Magnification 60x
Interface USB

Trustpilot