Invicta 116059 Junior Microscope Kit

MPN
116059
Brand
Invicta
EAN-13
5011805116051
Order Code
52-3103

Discontinued


The Invicta Junior Microscope Kit is an ideal first microscope to introduce younger children to the concept of magnification. The tough yet lightweight Junior Microscope Kit magnifies objects by 15x and is suitable for indoor or outdoor use. It has large controls, an illumination lamp and a set of 6 pre-prepared viewing slides.


  • Ideal first microscope for younger children
  • Helps introduce the concept of magnification
  • Magnifies objects by 15x
  • Suitable for indoor or outdoor use
  • Large controls
  • Illumination lamp
  • Set of 6 pre-prepared viewing slides
  • Size: 25cm high

Requires 2x AA batteries (not included).
Type Microscope kit
Magnification 15x
Height 250mm
Illumination Lamp
Size 25cm high

Trustpilot