Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


K'Nex 78640 Intro to Simple Machines: Bridges

Order Code:  

70-0626

  Copy to clipboard
Brand: K'Nex  Copy to clipboard MPN: 78640  Copy to clipboard EAN-13: 0744476786401
  • Country of Origin: USA
 Report an error

Discontinued

Buy K'Nex Intro Simple Machines: Bridges - build fantastic structures and bridges with this K'Nex education set.


  • Linked directly to the National Curriculum and designed to demonstrate specific educational aspects
  • Pack contains enough components for groups of up to 12 pupils to work with at any one time
  • Build arch, beam, cantilever, suspension, cable-stayed and other bridges
  • Pack contains activity cards, model ideas, Teachers notes and lesson plans
  • Suitable for ages 8+
Type Construction set
Age Range 8+
Material Plastic
Number of Pieces 207

Reviews


KNEX Bridges Set

Reviewed by: Cerian Angharad - 08 April 2019
Linked directly to the National Curriculum and suitable for primary and secondary level Ideal for groups of 6 pupils to work with at any one time and plenty of differentiated activities Build arch, beam, cantilever, suspension, cable-stayed and other bridges can be built and resources are excellent - laminated cards with instructions wold be good as booklet gets damaged easily

Reviewed by: Tom Price - 07 November 2008
Its great for learning and its fun