International Lamps F15ESETBLB Luxina 15W BLB 240V Ultra-Violet Low Energy Bulb

Order Code:

23-4365

Brand: International Lamps MPN: F15ESETBLB EAN-13: 5051227001634

Discontinued


The International Lamps F15ESETBLB is a Luxina 240V 15W Ultra Violet Low Energy Bulb. This compact fluorescent lamp has a special coating that produces a deep purple light and large amounts of ultra violet light.

The invisible light is reflected back in the visible spectrum by fluorescent materials and dyes. White clothes glow brightly in the dark, fluorescent paints light up brilliantly.

Please Note: This bulb is not suitable for use with dimmer switches.


  • Lamp Cap/Base: ES
  • Colour: UV 368
  • Voltage rating: 220 to 240V AC
  • Power rating: 15W
  • Dimensions: 152(L) x 52(dia)mm
  • Average Life: 8,000
  • Bulb/Lamp Type: CFL UV
  • Manufacturer's part: International Lamps F15ESETBLB
Type UV lamp
Colour Black
Base ES
Operating Voltage 240V
Dimensions 152(L) x 52(dia)mm
Rating 15W

You may also like


Trustpilot